Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81H683QC063 | |
|---|---|
DigiKey Part Number | ALS81H683QC063-ND |
Manufacturer | |
Manufacturer Product Number | ALS81H683QC063 |
Description | CAP ALUM 68000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81H683QC063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.5 A @ 10 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.717" (69.00mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A683QC063 | KEMET | 74 | 399-17838-ND | kr.378.51000 | Parametric Equivalent |
| ALS80C683QC063 | KEMET | 0 | ALS80C683QC063-ND | kr.190.56667 | Parametric Equivalent |
| ALS80H683QC063 | KEMET | 0 | ALS80H683QC063-ND | kr.190.56667 | Parametric Equivalent |
| ALS81A683QC063 | KEMET | 0 | ALS81A683QC063-ND | kr.190.56667 | Parametric Equivalent |
| ALS81C683QC063 | KEMET | 0 | ALS81C683QC063-ND | kr.190.56667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.190.56667 | kr.9,147.20 |
| Unit Price without VAT: | kr.190.56667 |
|---|---|
| Unit Price with VAT: | kr.238.20834 |


