ALS81H562QH450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.337.64208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.337.64208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.337.64208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.337.64208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.337.64208
Datasheet
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81H562QH450

DigiKey Part Number
ALS81H562QH450-ND
Manufacturer
Manufacturer Product Number
ALS81H562QH450
Description
CAP ALUM 5600UF 20% 450V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81H562QH450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.5 A @ 10 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
3.937" (100.00mm)
ESR (Equivalent Series Resistance)
33mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A562QH450KEMET0ALS80A562QH450-NDkr.337.64208Parametric Equivalent
ALS80C562QH450KEMET0ALS80C562QH450-NDkr.337.64208Parametric Equivalent
ALS80H562QH450KEMET0ALS80H562QH450-NDkr.337.64208Parametric Equivalent
ALS81A562QH450KEMET0ALS81A562QH450-NDkr.337.64208Parametric Equivalent
ALS81C562QH450KEMET0ALS81C562QH450-NDkr.337.64208Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.337.64208kr.16,206.82
Unit Price without VAT:kr.337.64208
Unit Price with VAT:kr.422.05260