ALS81H561DE500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.70.10200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.70.10200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.70.10200
Datasheet
560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 380mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81H561DE500

DigiKey Part Number
ALS81H561DE500-ND
Manufacturer
Manufacturer Product Number
ALS81H561DE500
Description
CAP ALUM 560UF 20% 500V SCREW CH
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 380mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81H561DE500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.5 A @ 10 kHz
Part Status
Active
Impedance
281 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
3.307" (84.00mm)
ESR (Equivalent Series Resistance)
380mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A561DE500KEMET0ALS80A561DE500-NDkr.70.10200Parametric Equivalent
ALS80H561DE500KEMET0ALS80H561DE500-NDkr.70.10200Parametric Equivalent
ALS81A561DE500KEMET0ALS81A561DE500-NDkr.70.10200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.70.10200kr.7,010.20
Unit Price without VAT:kr.70.10200
Unit Price with VAT:kr.87.62750