ALS81H184NF040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.199.92000
Datasheet
180000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81H184NF040

DigiKey Part Number
ALS81H184NF040-ND
Manufacturer
Manufacturer Product Number
ALS81H184NF040
Description
CAP ALUM 180000UF 20% 40V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
180000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81H184NF040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
23.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
24.8 A @ 10 kHz
Part Status
Active
Impedance
9 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
9mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A184NF040KEMET0ALS80A184NF040-NDkr.199.92000Parametric Equivalent
ALS80C184NF040KEMET0ALS80C184NF040-NDkr.199.92000Parametric Equivalent
ALS80G184NF040KEMET0ALS80G184NF040-NDkr.199.92000Parametric Equivalent
ALS80H184NF040KEMET0ALS80H184NF040-NDkr.199.92000Parametric Equivalent
ALS80P184NF040KEMET0ALS80P184NF040-NDkr.199.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.199.92000kr.9,596.16
Unit Price without VAT:kr.199.92000
Unit Price with VAT:kr.249.90000