ALS81H184KF025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 55
Unit Price: kr.238.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.109.57969
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.137.05167
Datasheet
180000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81H184KF025

DigiKey Part Number
ALS81H184KF025-ND
Manufacturer
Manufacturer Product Number
ALS81H184KF025
Description
CAP ALUM 180000UF 20% 25V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
180000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81H184KF025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
18.7 A @ 10 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
13mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A184KF025KEMET55399-14341-NDkr.238.07000Parametric Equivalent
ALS80H184KF025KEMET0ALS80H184KF025-NDkr.109.57969Parametric Equivalent
ALS81A184KF025KEMET0ALS81A184KF025-NDkr.137.05167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.109.57969kr.10,519.65
Unit Price without VAT:kr.109.57969
Unit Price with VAT:kr.136.97461