ALS81H125QS025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.491.52167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.491.52167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.491.52167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.491.52167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.491.52167
Datasheet
1.2 F 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81H125QS025

DigiKey Part Number
ALS81H125QS025-ND
Manufacturer
Manufacturer Product Number
ALS81H125QS025
Description
CAP ALUM 1.2F 20% 25V SCREW CHAS
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1.2 F 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81H125QS025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
36.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
36.8 A @ 10 kHz
Part Status
Active
Impedance
7 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A125QS025KEMET0ALS80A125QS025-NDkr.491.52167Parametric Equivalent
ALS80C125QS025KEMET0ALS80C125QS025-NDkr.491.52167Parametric Equivalent
ALS80H125QS025KEMET0ALS80H125QS025-NDkr.491.52167Parametric Equivalent
ALS81A125QS025KEMET0ALS81A125QS025-NDkr.491.52167Parametric Equivalent
ALS81C125QS025KEMET0ALS81C125QS025-NDkr.491.52167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.491.52167kr.23,593.04
Unit Price without VAT:kr.491.52167
Unit Price with VAT:kr.614.40209