ALS81G512NP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.527.20208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.413.84354
Datasheet
5100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81G512NP500

DigiKey Part Number
ALS81G512NP500-ND
Manufacturer
Manufacturer Product Number
ALS81G512NP500
Description
CAP ALUM 5100UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81G512NP500 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
21.5 A @ 10 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
48mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A512NP500KEMET0ALS80A512NP500-NDkr.413.84354Parametric Equivalent
ALS80C512NP500KEMET0ALS80C512NP500-NDkr.413.84354Parametric Equivalent
ALS80G512NP500KEMET0ALS80G512NP500-NDkr.413.84354Parametric Equivalent
ALS80H512NP500KEMET0ALS80H512NP500-NDkr.413.84354Parametric Equivalent
ALS80P512NP500KEMET0ALS80P512NP500-NDkr.413.84354Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.413.84354kr.19,864.49
Unit Price without VAT:kr.413.84354
Unit Price with VAT:kr.517.30443