Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81C514QS040 | |
|---|---|
DigiKey Part Number | ALS81C514QS040-ND |
Manufacturer | |
Manufacturer Product Number | ALS81C514QS040 |
Description | CAP ALUM 510000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 510000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81C514QS040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36.6 A @ 10 kHz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A514QS040 | KEMET | 0 | ALS80A514QS040-ND | kr.466.84563 | Parametric Equivalent |
| ALS80C514QS040 | KEMET | 0 | ALS80C514QS040-ND | kr.466.84563 | Parametric Equivalent |
| ALS80H514QS040 | KEMET | 0 | ALS80H514QS040-ND | kr.466.84563 | Parametric Equivalent |
| ALS81A514QS040 | KEMET | 0 | ALS81A514QS040-ND | kr.466.84563 | Parametric Equivalent |
| ALS81H514QS040 | KEMET | 0 | ALS81H514QS040-ND | kr.466.84563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.466.84563 | kr.22,408.59 |
| Unit Price without VAT: | kr.466.84563 |
|---|---|
| Unit Price with VAT: | kr.583.55704 |


