Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81C433NF100 | |
|---|---|
DigiKey Part Number  | ALS81C433NF100-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ALS81C433NF100  | 
Description  | CAP ALUM 43000UF 20% 100V SCREW  | 
Manufacturer Standard Lead Time  | 38 Weeks  | 
Customer Reference  | |
Detailed Description  | 43000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 9000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ALS81C433NF100 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 100 V  | |
ESR (Equivalent Series Resistance)  | 13mOhm @ 100Hz  | |
Lifetime @ Temp.  | 9000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 22 A @ 100 Hz  | |
Ripple Current @ High Frequency  | 24.2 A @ 10 kHz  | |
Impedance  | 12 mOhms  | |
Lead Spacing  | 1.252" (31.80mm)  | |
Size / Dimension  | 3.031" Dia (77.00mm)  | |
Height - Seated (Max)  | 4.213" (107.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Screw Terminals  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48 | kr.217.66938 | kr.10,448.13 | 
| Unit Price without VAT: | kr.217.66938 | 
|---|---|
| Unit Price with VAT: | kr.272.08673 | 


