Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80U433NJ100 | |
|---|---|
DigiKey Part Number | ALS80U433NJ100-ND |
Manufacturer | |
Manufacturer Product Number | ALS80U433NJ100 |
Description | CAP ALUM 43000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 43000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80U433NJ100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.9 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.606" (117.00mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A433NF100 | KEMET | 18 | 399-14369-ND | kr.427.03000 | Parametric Equivalent |
| ALS80A433NJ100 | KEMET | 0 | ALS80A433NJ100-ND | kr.221.78604 | Parametric Equivalent |
| ALS80C433NF100 | KEMET | 0 | ALS80C433NF100-ND | kr.218.00938 | Parametric Equivalent |
| ALS80C433NJ100 | KEMET | 0 | ALS80C433NJ100-ND | kr.221.78604 | Parametric Equivalent |
| ALS80G433NF100 | KEMET | 0 | ALS80G433NF100-ND | kr.218.00938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.221.78604 | kr.10,645.73 |
| Unit Price without VAT: | kr.221.78604 |
|---|---|
| Unit Price with VAT: | kr.277.23255 |


