ALS80P392NF500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.328.46229
Datasheet
3900 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80P392NF500

DigiKey Part Number
ALS80P392NF500-ND
Manufacturer
Manufacturer Product Number
ALS80P392NF500
Description
CAP ALUM 3900UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3900 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80P392NF500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
19 A @ 10 kHz
Part Status
Active
Impedance
46 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
61mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A392NF500KEMET0ALS80A392NF500-NDkr.328.46229Parametric Equivalent
ALS80C392NF500KEMET0ALS80C392NF500-NDkr.328.46229Parametric Equivalent
ALS80G392NF500KEMET0ALS80G392NF500-NDkr.328.46229Parametric Equivalent
ALS80H392NF500KEMET0ALS80H392NF500-NDkr.328.46229Parametric Equivalent
ALS80U392NF500KEMET0ALS80U392NF500-NDkr.328.46229Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.328.46229kr.15,766.19
Unit Price without VAT:kr.328.46229
Unit Price with VAT:kr.410.57786