ALS80P184NW063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.402.42354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.317.08313
Datasheet
180000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80P184NW063

DigiKey Part Number
ALS80P184NW063-ND
Manufacturer
Manufacturer Product Number
ALS80P184NW063
Description
CAP ALUM 180000UF 20% 63V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
180000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80P184NW063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
29.1 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
6.732" (171.00mm)
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A184NW063KEMET0ALS80A184NW063-NDkr.317.08313Parametric Equivalent
ALS80C184NW063KEMET0ALS80C184NW063-NDkr.317.08313Parametric Equivalent
ALS80G184NW063KEMET0ALS80G184NW063-NDkr.317.08313Parametric Equivalent
ALS80H184NW063KEMET0ALS80H184NW063-NDkr.402.42354Parametric Equivalent
ALS80U184NW063KEMET0ALS80U184NW063-NDkr.317.08313Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.317.08313kr.15,219.99
Unit Price without VAT:kr.317.08313
Unit Price with VAT:kr.396.35391