ALS80H514QH025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.264.94396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.264.94396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.264.94396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.264.94396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.264.94396
Datasheet
510000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80H514QH025

DigiKey Part Number
ALS80H514QH025-ND
Manufacturer
Manufacturer Product Number
ALS80H514QH025
Description
CAP ALUM 510000UF 20% 25V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
510000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80H514QH025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.7 A @ 10 kHz
Part Status
Active
Impedance
9 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
3.937" (100.00mm)
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A514QH025KEMET0ALS80A514QH025-NDkr.264.94396Parametric Equivalent
ALS80C514QH025KEMET0ALS80C514QH025-NDkr.264.94396Parametric Equivalent
ALS81A514QH025KEMET0ALS81A514QH025-NDkr.264.94396Parametric Equivalent
ALS81C514QH025KEMET0ALS81C514QH025-NDkr.264.94396Parametric Equivalent
ALS81H514QH025KEMET0ALS81H514QH025-NDkr.264.94396Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.264.94396kr.12,717.31
Unit Price without VAT:kr.264.94396
Unit Price with VAT:kr.331.17995