ALS80H512NJ450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.295.47833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.295.47833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.295.47833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.295.47833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.03375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.03375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.295.47833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.295.47833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.295.47833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.295.47833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.295.47833
Datasheet
5100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80H512NJ450

DigiKey Part Number
ALS80H512NJ450-ND
Manufacturer
Manufacturer Product Number
ALS80H512NJ450
Description
CAP ALUM 5100UF 20% 450V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80H512NJ450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
13.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
20.2 A @ 10 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
37mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A512NJ450KEMET0ALS80A512NJ450-NDkr.295.47833Parametric Equivalent
ALS80C512NJ450KEMET0ALS80C512NJ450-NDkr.295.47833Parametric Equivalent
ALS80G512NJ450KEMET0ALS80G512NJ450-NDkr.295.47833Parametric Equivalent
ALS80P512NJ450KEMET0ALS80P512NJ450-NDkr.295.47833Parametric Equivalent
ALS80U512NJ450KEMET0ALS80U512NJ450-NDkr.373.03375Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.295.47833kr.14,182.96
Unit Price without VAT:kr.295.47833
Unit Price with VAT:kr.369.34791