ALS80H272LM500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.253.97521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.253.97521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.253.97521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.253.97521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.253.97521
Datasheet
2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 80mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80H272LM500

DigiKey Part Number
ALS80H272LM500-ND
Manufacturer
Manufacturer Product Number
ALS80H272LM500
Description
CAP ALUM 2700UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 80mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80H272LM500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
18.8 A @ 10 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
500 V
Height - Seated (Max)
5.236" (133.00mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A272LM500KEMET0ALS80A272LM500-NDkr.253.97521Parametric Equivalent
ALS80C272LM500KEMET0ALS80C272LM500-NDkr.253.97521Parametric Equivalent
ALS81A272LM500KEMET0ALS81A272LM500-NDkr.253.97521Parametric Equivalent
ALS81C272LM500KEMET0ALS81C272LM500-NDkr.253.97521Parametric Equivalent
ALS81H272LM500KEMET0ALS81H272LM500-NDkr.253.97521Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.253.97521kr.12,190.81
Unit Price without VAT:kr.253.97521
Unit Price with VAT:kr.317.46901