Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80H203QS350 | |
|---|---|
DigiKey Part Number | ALS80H203QS350-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H203QS350 |
Description | CAP ALUM 20000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 20000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H203QS350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.8 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A203QS350 | KEMET | 0 | ALS80A203QS350-ND | kr.601.62104 | Parametric Equivalent |
| ALS80C203QS350 | KEMET | 0 | ALS80C203QS350-ND | kr.601.62104 | Parametric Equivalent |
| ALS81A203QS350 | KEMET | 0 | ALS81A203QS350-ND | kr.601.62104 | Parametric Equivalent |
| ALS81C203QS350 | KEMET | 0 | ALS81C203QS350-ND | kr.601.62104 | Parametric Equivalent |
| ALS81H203QS350 | KEMET | 0 | ALS81H203QS350-ND | kr.601.62104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.601.62104 | kr.28,877.81 |
| Unit Price without VAT: | kr.601.62104 |
|---|---|
| Unit Price with VAT: | kr.752.02630 |


