ALS80H102DE350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.81.44430
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.61.86760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.61.86760
Datasheet
1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 151mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80H102DE350

DigiKey Part Number
ALS80H102DE350-ND
Manufacturer
Manufacturer Product Number
ALS80H102DE350
Description
CAP ALUM 1000UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 151mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80H102DE350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.1 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
9.2 A @ 10 kHz
Part Status
Active
Impedance
88 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
3.307" (84.00mm)
ESR (Equivalent Series Resistance)
151mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A102DE350KEMET0ALS80A102DE350-NDkr.81.44430Parametric Equivalent
ALS81A102DE350KEMET0ALS81A102DE350-NDkr.61.86760Parametric Equivalent
ALS81H102DE350KEMET0ALS81H102DE350-NDkr.61.86760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.61.86760kr.6,186.76
Unit Price without VAT:kr.61.86760
Unit Price with VAT:kr.77.33450