ALS80G823NS100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.13438
Datasheet
82000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80G823NS100

DigiKey Part Number
ALS80G823NS100-ND
Manufacturer
Manufacturer Product Number
ALS80G823NS100
Description
CAP ALUM 82000UF 20% 100V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
82000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80G823NS100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
29.4 A @ 10 kHz
Part Status
Active
Impedance
9 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
8mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A823NS100KEMET0ALS80A823NS100-NDkr.351.13438Parametric Equivalent
ALS80C823NS100KEMET0ALS80C823NS100-NDkr.351.13438Parametric Equivalent
ALS80H823NS100KEMET0ALS80H823NS100-NDkr.351.13438Parametric Equivalent
ALS80P823NS100KEMET0ALS80P823NS100-NDkr.351.13438Parametric Equivalent
ALS80U823NS100KEMET0ALS80U823NS100-NDkr.351.13438Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.351.13438kr.16,854.45
Unit Price without VAT:kr.351.13438
Unit Price with VAT:kr.438.91798