ALS80G303NS200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.516.83552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.405.70708
Datasheet
30000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80G303NS200

DigiKey Part Number
ALS80G303NS200-ND
Manufacturer
Manufacturer Product Number
ALS80G303NS200
Description
CAP ALUM 30000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
30000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80G303NS200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
25.7 A @ 10 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
15mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A303NS200KEMET0ALS80A303NS200-NDkr.516.83552Parametric Equivalent
ALS80C303NS200KEMET0ALS80C303NS200-NDkr.405.70708Parametric Equivalent
ALS80H303NS200KEMET0ALS80H303NS200-NDkr.405.70708Parametric Equivalent
ALS80P303NS200KEMET0ALS80P303NS200-NDkr.405.70708Parametric Equivalent
ALS80U303NS200KEMET0ALS80U303NS200-NDkr.405.70708Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.405.70708kr.19,473.94
Unit Price without VAT:kr.405.70708
Unit Price with VAT:kr.507.13385