ALS80G153NT350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.464.91750
Datasheet
15000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80G153NT350

DigiKey Part Number
ALS80G153NT350-ND
Manufacturer
Manufacturer Product Number
ALS80G153NT350
Description
CAP ALUM 15000UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
15000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80G153NT350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
26.1 A @ 10 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
17mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A153NT350KEMET0ALS80A153NT350-NDkr.464.91750Parametric Equivalent
ALS80C153NT350KEMET0ALS80C153NT350-NDkr.464.91750Parametric Equivalent
ALS80H153NT350KEMET0ALS80H153NT350-NDkr.464.91750Parametric Equivalent
ALS80P153NT350KEMET0ALS80P153NT350-NDkr.464.91750Parametric Equivalent
ALS80U153NT350KEMET0ALS80U153NT350-NDkr.464.91750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.464.91750kr.22,316.04
Unit Price without VAT:kr.464.91750
Unit Price with VAT:kr.581.14688