Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80C913QW100 | |
|---|---|
DigiKey Part Number | ALS80C913QW100-ND |
Manufacturer | |
Manufacturer Product Number | ALS80C913QW100 |
Description | CAP ALUM 91000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 91000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80C913QW100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 34.9 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 6.732" (171.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A913QW100 | KEMET | 0 | ALS80A913QW100-ND | kr.406.66875 | Parametric Equivalent |
| ALS80H913QW100 | KEMET | 0 | ALS80H913QW100-ND | kr.406.66875 | Parametric Equivalent |
| ALS81A913QW100 | KEMET | 0 | ALS81A913QW100-ND | kr.406.66875 | Parametric Equivalent |
| ALS81C913QW100 | KEMET | 0 | ALS81C913QW100-ND | kr.406.66875 | Parametric Equivalent |
| ALS81H913QW100 | KEMET | 0 | ALS81H913QW100-ND | kr.406.66875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.406.66875 | kr.19,520.10 |
| Unit Price without VAT: | kr.406.66875 |
|---|---|
| Unit Price with VAT: | kr.508.33594 |


