ALS80C514QT040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.485.46958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.485.46958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.485.46958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.485.46958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.485.46958
Datasheet
510000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80C514QT040

DigiKey Part Number
ALS80C514QT040-ND
Manufacturer
Manufacturer Product Number
ALS80C514QT040
Description
CAP ALUM 510000UF 20% 40V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
510000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80C514QT040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
36.1 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
37 A @ 10 kHz
Part Status
Active
Impedance
7 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A514QT040KEMET0ALS80A514QT040-NDkr.485.46958Parametric Equivalent
ALS80H514QT040KEMET0ALS80H514QT040-NDkr.485.46958Parametric Equivalent
ALS81A514QT040KEMET0ALS81A514QT040-NDkr.485.46958Parametric Equivalent
ALS81C514QT040KEMET0ALS81C514QT040-NDkr.485.46958Parametric Equivalent
ALS81H514QT040KEMET0ALS81H514QT040-NDkr.485.46958Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.485.46958kr.11,651.27
Unit Price without VAT:kr.485.46958
Unit Price with VAT:kr.606.83698