
ALS80A822DF100 | |
|---|---|
DigiKey Part Number | 399-14322-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A822DF100 |
Description | CAP ALUM 8200UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A822DF100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.6 A @ 10 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.15000 | kr.151.15 |
| 10 | kr.113.58100 | kr.1,135.81 |
| 50 | kr.98.13060 | kr.4,906.53 |
| 100 | kr.93.27280 | kr.9,327.28 |
| 500 | kr.84.94230 | kr.42,471.15 |
| Unit Price without VAT: | kr.151.15000 |
|---|---|
| Unit Price with VAT: | kr.188.93750 |

