750 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 267mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A751DA250

DigiKey Part Number
399-ALS80A751DA250-ND
Manufacturer
Manufacturer Product Number
ALS80A751DA250
Description
CAP ALUM 750UF 20% 250V SCREW CH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
750 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 267mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A751DA250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
267mOhm @ 100Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 100 Hz
Ripple Current @ High Frequency
6.4 A @ 10 kHz
Impedance
169 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
2.126" (54.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.111.33000kr.111.33
10kr.82.19200kr.821.92
50kr.70.19140kr.3,509.57
100kr.66.41660kr.6,641.66
500kr.59.94230kr.29,971.15
1.000kr.58.59111kr.58,591.11
Manufacturers Standard Package
Unit Price without VAT:kr.111.33000
Unit Price with VAT:kr.139.16250