
ALS80A431DA400 | |
|---|---|
DigiKey Part Number | ALS80A431DA400-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A431DA400 |
Description | CAP ALUM 430UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 308mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A431DA400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 308mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.4 A @ 10 kHz | |
Impedance | 173 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.99000 | kr.113.99 |
| 10 | kr.84.27800 | kr.842.78 |
| 50 | kr.72.03760 | kr.3,601.88 |
| 100 | kr.68.18860 | kr.6,818.86 |
| 500 | kr.61.58574 | kr.30,792.87 |
| 1.000 | kr.60.30881 | kr.60,308.81 |
| Unit Price without VAT: | kr.113.99000 |
|---|---|
| Unit Price with VAT: | kr.142.48750 |

