ALS80A361DA450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.50.30470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.50.30470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.50.30470
Datasheet
360 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 427mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A361DA450

DigiKey Part Number
ALS80A361DA450-ND
Manufacturer
Manufacturer Product Number
ALS80A361DA450
Description
CAP ALUM 360UF 20% 450V SCREW CH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
360 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 427mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A361DA450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
6.1 A @ 10 kHz
Part Status
Active
Impedance
262 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.126" (54.00mm)
ESR (Equivalent Series Resistance)
427mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80H361DA450KEMET0ALS80H361DA450-NDkr.50.30470Parametric Equivalent
ALS81A361DA450KEMET0ALS81A361DA450-NDkr.50.30470Parametric Equivalent
ALS81H361DA450KEMET0ALS81H361DA450-NDkr.50.30470Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.62.67030kr.6,267.03
Unit Price without VAT:kr.62.67030
Unit Price with VAT:kr.78.33788