ALS80A274QC025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.186.94938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.186.94938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.186.94938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.186.94938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.186.94938
Datasheet
270000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A274QC025

DigiKey Part Number
ALS80A274QC025-ND
Manufacturer
Manufacturer Product Number
ALS80A274QC025
Description
CAP ALUM 270000UF 20% 25V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
270000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A274QC025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
20.4 A @ 10 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
2.717" (69.00mm)
ESR (Equivalent Series Resistance)
13mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80C274QC025KEMET0ALS80C274QC025-NDkr.186.94938Parametric Equivalent
ALS80H274QC025KEMET0ALS80H274QC025-NDkr.186.94938Parametric Equivalent
ALS81A274QC025KEMET0ALS81A274QC025-NDkr.186.94938Parametric Equivalent
ALS81C274QC025KEMET0ALS81C274QC025-NDkr.186.94938Parametric Equivalent
ALS81H274QC025KEMET0ALS81H274QC025-NDkr.186.94938Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.186.94938kr.8,973.57
Unit Price without VAT:kr.186.94938
Unit Price with VAT:kr.233.68673