Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80A273QP200 | |
|---|---|
DigiKey Part Number | ALS80A273QP200-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A273QP200 |
Description | CAP ALUM 27000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A273QP200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.6 A @ 10 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80C273QP200 | KEMET | 0 | ALS80C273QP200-ND | kr.398.02521 | Parametric Equivalent |
| ALS80H273QP200 | KEMET | 0 | ALS80H273QP200-ND | kr.398.02521 | Parametric Equivalent |
| ALS81A273QP200 | KEMET | 0 | ALS81A273QP200-ND | kr.398.02521 | Parametric Equivalent |
| ALS81C273QP200 | KEMET | 0 | ALS81C273QP200-ND | kr.398.02521 | Parametric Equivalent |
| ALS81H273QP200 | KEMET | 0 | ALS81H273QP200-ND | kr.398.02521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.398.02521 | kr.19,105.21 |
| Unit Price without VAT: | kr.398.02521 |
|---|---|
| Unit Price with VAT: | kr.497.53151 |


