ALS80A244QW063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.420.17688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.420.17688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.420.17688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.420.17688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.420.17688
Datasheet
240000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A244QW063

DigiKey Part Number
ALS80A244QW063-ND
Manufacturer
Manufacturer Product Number
ALS80A244QW063
Description
CAP ALUM 240000UF 20% 63V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
240000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A244QW063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
33.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
35.7 A @ 10 kHz
Part Status
Active
Impedance
7 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
6.732" (171.00mm)
ESR (Equivalent Series Resistance)
6mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80C244QW063KEMET0ALS80C244QW063-NDkr.420.17688Parametric Equivalent
ALS80H244QW063KEMET0ALS80H244QW063-NDkr.420.17688Parametric Equivalent
ALS81A244QW063KEMET0ALS81A244QW063-NDkr.420.17688Parametric Equivalent
ALS81C244QW063KEMET0ALS81C244QW063-NDkr.420.17688Parametric Equivalent
ALS81H244QW063KEMET0ALS81H244QW063-NDkr.420.17688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.420.17688kr.20,168.49
Unit Price without VAT:kr.420.17688
Unit Price with VAT:kr.525.22110