Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80A242KF400 | |
|---|---|
DigiKey Part Number | ALS80A242KF400-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A242KF400 |
Description | CAP ALUM 2400UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 63mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A242KF400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.2 A @ 10 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 63mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80H242KF400 | KEMET | 0 | ALS80H242KF400-ND | kr.126.45333 | Parametric Equivalent |
| ALS81A242KF400 | KEMET | 0 | ALS81A242KF400-ND | kr.126.45333 | Parametric Equivalent |
| ALS81H242KF400 | KEMET | 0 | ALS81H242KF400-ND | kr.126.45333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.253.85000 | kr.253.85 |
| 24 | kr.182.47042 | kr.4,379.29 |
| 72 | kr.168.90375 | kr.12,161.07 |
| 120 | kr.163.83617 | kr.19,660.34 |
| Unit Price without VAT: | kr.253.85000 |
|---|---|
| Unit Price with VAT: | kr.317.31250 |


