ALS80A122KE500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.121.46448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.151.99229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.121.46448
Datasheet
1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 189mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A122KE500

DigiKey Part Number
ALS80A122KE500-ND
Manufacturer
Manufacturer Product Number
ALS80A122KE500
Description
CAP ALUM 1200UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 189mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A122KE500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
10.8 A @ 10 kHz
Part Status
Active
Impedance
141 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
3.307" (84.00mm)
ESR (Equivalent Series Resistance)
189mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80H122KE500KEMET0ALS80H122KE500-NDkr.121.46448Parametric Equivalent
ALS81A122KE500KEMET0ALS81A122KE500-NDkr.151.99229Parametric Equivalent
ALS81H122KE500KEMET0ALS81H122KE500-NDkr.121.46448Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.121.46448kr.11,660.59
Unit Price without VAT:kr.121.46448
Unit Price with VAT:kr.151.83060