
ALS80A114QC040 | |
|---|---|
DigiKey Part Number | ALS80A114QC040-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A114QC040 |
Description | CAP ALUM 110000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A114QC040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.4 A @ 10 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.717" (69.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.365.50000 | kr.365.50 |
| 16 | kr.278.00125 | kr.4,448.02 |
| 56 | kr.255.36268 | kr.14,300.31 |
| 104 | kr.246.69365 | kr.25,656.14 |
| Unit Price without VAT: | kr.365.50000 |
|---|---|
| Unit Price with VAT: | kr.456.87500 |

