ALS80A113QT500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.863.65875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.863.65875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.863.65875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.863.65875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.863.65875
Datasheet
11000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A113QT500

DigiKey Part Number
ALS80A113QT500-ND
Manufacturer
Manufacturer Product Number
ALS80A113QT500
Description
CAP ALUM 11000UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
11000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A113QT500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
22.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
31.4 A @ 10 kHz
Part Status
Active
Impedance
18 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
23mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80C113QT500KEMET0ALS80C113QT500-NDkr.863.65875Parametric Equivalent
ALS80H113QT500KEMET0ALS80H113QT500-NDkr.863.65875Parametric Equivalent
ALS81A113QT500KEMET0ALS81A113QT500-NDkr.863.65875Parametric Equivalent
ALS81C113QT500KEMET0ALS81C113QT500-NDkr.863.65875Parametric Equivalent
ALS81H113QT500KEMET0ALS81H113QT500-NDkr.863.65875Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.863.65875kr.20,727.81
Unit Price without VAT:kr.863.65875
Unit Price with VAT:kr.1,079.57344