ALS80A103DB063 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.53720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.53720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.53720
Datasheet
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 43mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A103DB063

DigiKey Part Number
399-14324-ND
Manufacturer
Manufacturer Product Number
ALS80A103DB063
Description
CAP ALUM 10000UF 20% 63V SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 43mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A103DB063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
43mOhm @ 100Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.2 A @ 100 Hz
Ripple Current @ High Frequency
11.7 A @ 10 kHz
Impedance
34 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
2.520" (64.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.116.85000kr.116.85
10kr.86.51600kr.865.16
50kr.74.02080kr.3,701.04
100kr.70.09250kr.7,009.25
500kr.63.35258kr.31,676.29
1.000kr.62.15799kr.62,157.99
Manufacturers Standard Package
Unit Price without VAT:kr.116.85000
Unit Price with VAT:kr.146.06250