ALS71U244NS063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 32
Unit Price: kr.573.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.322.66104
Datasheet
240000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71U244NS063

DigiKey Part Number
ALS71U244NS063-ND
Manufacturer
Manufacturer Product Number
ALS71U244NS063
Description
CAP ALUM 240000UF 20% 63V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
240000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71U244NS063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
33.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
35.1 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A244NS063KEMET32ALS70A244NS063-NDkr.573.77000Parametric Equivalent
ALS70C244NS063KEMET0ALS70C244NS063-NDkr.322.66104Parametric Equivalent
ALS70G244NS063KEMET0ALS70G244NS063-NDkr.322.66104Parametric Equivalent
ALS70H244NS063KEMET0ALS70H244NS063-NDkr.322.66104Parametric Equivalent
ALS70P244NS063KEMET0ALS70P244NS063-NDkr.322.66104Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.322.66104kr.15,487.73
Unit Price without VAT:kr.322.66104
Unit Price with VAT:kr.403.32630