ALS71U163NP250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 33
Unit Price: kr.520.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.275.57333
Datasheet
16000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71U163NP250

DigiKey Part Number
ALS71U163NP250-ND
Manufacturer
Manufacturer Product Number
ALS71U163NP250
Description
CAP ALUM 16000UF 20% 250V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
16000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71U163NP250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
26.2 A @ 10 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
22mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A163NP250KEMET33399-14357-NDkr.520.07000Parametric Equivalent
ALS70C163NP250KEMET0ALS70C163NP250-NDkr.275.57333Parametric Equivalent
ALS70G163NP250KEMET0ALS70G163NP250-NDkr.275.57333Parametric Equivalent
ALS70H163NP250KEMET0ALS70H163NP250-NDkr.275.57333Parametric Equivalent
ALS70P163NP250KEMET0ALS70P163NP250-NDkr.275.57333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.275.57333kr.13,227.52
Unit Price without VAT:kr.275.57333
Unit Price with VAT:kr.344.46666