ALS71U103NT500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.943.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.706.23573
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.547.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.547.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.547.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.547.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.697.96469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.697.96469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.547.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.547.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.547.89083
Datasheet
10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71U103NT500

DigiKey Part Number
ALS71U103NT500-ND
Manufacturer
Manufacturer Product Number
ALS71U103NT500
Description
CAP ALUM 10000UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71U103NT500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.7 A @ 10 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A103NT500KEMET0399-14387-NDkr.943.39000Parametric Equivalent
ALS70C103NT500KEMET0ALS70C103NT500-NDkr.706.23573Parametric Equivalent
ALS70G103NT500KEMET0ALS70G103NT500-NDkr.547.89083Parametric Equivalent
ALS70H103NT500KEMET0ALS70H103NT500-NDkr.547.89083Parametric Equivalent
ALS70P103NT500KEMET0ALS70P103NT500-NDkr.547.89083Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.547.89083kr.26,298.76
Unit Price without VAT:kr.547.89083
Unit Price with VAT:kr.684.86354