ALS71H913MF063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 28
Unit Price: kr.339.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.165.03688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.165.03688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.165.03688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.165.03688
Datasheet
91000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 19000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H913MF063

DigiKey Part Number
ALS71H913MF063-ND
Manufacturer
Manufacturer Product Number
ALS71H913MF063
Description
CAP ALUM 91000UF 20% 63V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
91000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 19000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H913MF063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
26.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
29.3 A @ 10 kHz
Part Status
Active
Impedance
9 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.598" Dia (66.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
9mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
19000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A913MF063KEMET28399-14342-NDkr.339.19000Parametric Equivalent
ALS70C913MF063KEMET0ALS70C913MF063-NDkr.165.03688Parametric Equivalent
ALS70H913MF063KEMET0ALS70H913MF063-NDkr.165.03688Parametric Equivalent
ALS71A913MF063KEMET0ALS71A913MF063-NDkr.165.03688Parametric Equivalent
ALS71C913MF063KEMET0ALS71C913MF063-NDkr.165.03688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.165.03688kr.7,921.77
Unit Price without VAT:kr.165.03688
Unit Price with VAT:kr.206.29610