ALS71H753KE040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 92
Unit Price: kr.211.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.97.04958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.121.30802
Datasheet
75000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H753KE040

DigiKey Part Number
ALS71H753KE040-ND
Manufacturer
Manufacturer Product Number
ALS71H753KE040
Description
CAP ALUM 75000UF 20% 40V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
75000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H753KE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
18.6 A @ 10 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
3.307" (84.00mm)
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A753KE040KEMET92399-14325-NDkr.211.25000Parametric Equivalent
ALS70H753KE040KEMET0ALS70H753KE040-NDkr.97.04958Parametric Equivalent
ALS71A753KE040KEMET0ALS71A753KE040-NDkr.121.30802Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.97.04958kr.9,316.76
Unit Price without VAT:kr.97.04958
Unit Price with VAT:kr.121.31198