Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H622NW550 | |
|---|---|
DigiKey Part Number | ALS71H622NW550-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H622NW550 |
Description | CAP ALUM 6200UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 6200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H622NW550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24 A @ 10 kHz |
Part Status Active | Impedance 66 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 6.732" (171.00mm) |
ESR (Equivalent Series Resistance) 76mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A622NW550 | KEMET | 0 | ALS70A622NW550-ND | kr.632.22417 | Parametric Equivalent |
| ALS70C622NW550 | KEMET | 0 | ALS70C622NW550-ND | kr.496.28604 | Parametric Equivalent |
| ALS70G622NW550 | KEMET | 0 | ALS70G622NW550-ND | kr.496.28604 | Parametric Equivalent |
| ALS70H622NW550 | KEMET | 0 | ALS70H622NW550-ND | kr.496.28604 | Parametric Equivalent |
| ALS70P622NW550 | KEMET | 0 | ALS70P622NW550-ND | kr.496.28604 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.496.28604 | kr.23,821.73 |
| Unit Price without VAT: | kr.496.28604 |
|---|---|
| Unit Price with VAT: | kr.620.35755 |



