ALS71H472KE200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.114.92500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.126.42094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.91.96833
Datasheet
4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 68mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H472KE200

DigiKey Part Number
ALS71H472KE200-ND
Manufacturer
Manufacturer Product Number
ALS71H472KE200
Description
CAP ALUM 4700UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 68mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H472KE200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
9.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
13.6 A @ 10 kHz
Part Status
Active
Impedance
49 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
3.307" (84.00mm)
ESR (Equivalent Series Resistance)
68mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A472KE200KEMET0ALS70A472KE200-NDkr.114.92500Parametric Equivalent
ALS70H472KE200KEMET0ALS70H472KE200-NDkr.126.42094Parametric Equivalent
ALS71A472KE200KEMET0ALS71A472KE200-NDkr.91.96833Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.91.96833kr.8,828.96
Unit Price without VAT:kr.91.96833
Unit Price with VAT:kr.114.96041