ALS71H363QW200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.425.36250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.425.36250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.588.09052
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.425.36250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.425.36250
Datasheet
36000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H363QW200

DigiKey Part Number
ALS71H363QW200-ND
Manufacturer
Manufacturer Product Number
ALS71H363QW200
Description
CAP ALUM 36000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
36000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H363QW200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
29.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
34.8 A @ 10 kHz
Part Status
Active
Impedance
11 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
6.732" (171.00mm)
ESR (Equivalent Series Resistance)
13mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A363QW200KEMET0ALS70A363QW200-NDkr.425.36250Parametric Equivalent
ALS70C363QW200KEMET0ALS70C363QW200-NDkr.425.36250Parametric Equivalent
ALS70H363QW200KEMET0ALS70H363QW200-NDkr.588.09052Parametric Equivalent
ALS71A363QW200KEMET0ALS71A363QW200-NDkr.425.36250Parametric Equivalent
ALS71C363QW200KEMET0ALS71C363QW200-NDkr.425.36250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.425.36250kr.20,417.40
Unit Price without VAT:kr.425.36250
Unit Price with VAT:kr.531.70313