
ALS71H333KE063 | |
---|---|
DigiKey Part Number | ALS71H333KE063-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H333KE063 |
Description | CAP ALUM 33000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H333KE063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 18.7 A @ 10 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | kr.84.52135 | kr.8,114.05 |
Unit Price without VAT: | kr.84.52135 |
---|---|
Unit Price with VAT: | kr.105.65169 |