Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H183QS400 | |
|---|---|
DigiKey Part Number | ALS71H183QS400-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H183QS400 |
Description | CAP ALUM 18000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H183QS400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A183QS400 | KEMET | 0 | 399-14379-ND | kr.1,004.58000 | Parametric Equivalent |
| ALS70C183QS400 | KEMET | 0 | ALS70C183QS400-ND | kr.776.65500 | Parametric Equivalent |
| ALS70H183QS400 | KEMET | 0 | ALS70H183QS400-ND | kr.609.66188 | Parametric Equivalent |
| ALS71A183QS400 | KEMET | 0 | ALS71A183QS400-ND | kr.776.65500 | Parametric Equivalent |
| ALS71C183QS400 | KEMET | 0 | ALS71C183QS400-ND | kr.776.65500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.609.66188 | kr.29,263.77 |
| Unit Price without VAT: | kr.609.66188 |
|---|---|
| Unit Price with VAT: | kr.762.07735 |



