Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H162KE450 | |
|---|---|
DigiKey Part Number | ALS71H162KE450-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H162KE450 |
Description | CAP ALUM 1600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 117mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H162KE450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.5 A @ 10 kHz |
Part Status Active | Impedance 76 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 117mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A162KE450 | KEMET | 0 | 399-14336-ND | kr.210.23000 | Parametric Equivalent |
| ALS70H162KE450 | KEMET | 0 | ALS70H162KE450-ND | kr.103.85583 | Parametric Equivalent |
| ALS71A162KE450 | KEMET | 0 | ALS71A162KE450-ND | kr.129.85708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.103.85583 | kr.9,970.16 |
| Unit Price without VAT: | kr.103.85583 |
|---|---|
| Unit Price with VAT: | kr.129.81979 |



