ALS71H134QT100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.490.26417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.490.26417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.490.26417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.490.26417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.490.26417
Datasheet
130000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H134QT100

DigiKey Part Number
ALS71H134QT100-ND
Manufacturer
Manufacturer Product Number
ALS71H134QT100
Description
CAP ALUM 130000UF 20% 100V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
130000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H134QT100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
40.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
42.6 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
6mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A134QT100KEMET0ALS70A134QT100-NDkr.490.26417Parametric Equivalent
ALS70C134QT100KEMET0ALS70C134QT100-NDkr.490.26417Parametric Equivalent
ALS70H134QT100KEMET0ALS70H134QT100-NDkr.490.26417Parametric Equivalent
ALS71A134QT100KEMET0ALS71A134QT100-NDkr.490.26417Parametric Equivalent
ALS71C134QT100KEMET0ALS71C134QT100-NDkr.490.26417Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.490.26417kr.11,766.34
Unit Price without VAT:kr.490.26417
Unit Price with VAT:kr.612.83021