ALS71H133QP350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.387.96583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.387.96583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.387.96583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.494.23406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.387.96583
Datasheet
13000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H133QP350

DigiKey Part Number
ALS71H133QP350-ND
Manufacturer
Manufacturer Product Number
ALS71H133QP350
Description
CAP ALUM 13000UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
13000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H133QP350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
23.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
32.3 A @ 10 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A133QP350KEMET0ALS70A133QP350-NDkr.387.96583Parametric Equivalent
ALS70C133QP350KEMET0ALS70C133QP350-NDkr.387.96583Parametric Equivalent
ALS70H133QP350KEMET0ALS70H133QP350-NDkr.387.96583Parametric Equivalent
ALS71A133QP350KEMET0ALS71A133QP350-NDkr.494.23406Parametric Equivalent
ALS71C133QP350KEMET0ALS71C133QP350-NDkr.387.96583Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.387.96583kr.18,622.36
Unit Price without VAT:kr.387.96583
Unit Price with VAT:kr.484.95729