Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71G752NP450 | |
|---|---|
DigiKey Part Number | ALS71G752NP450-ND |
Manufacturer | |
Manufacturer Product Number | ALS71G752NP450 |
Description | CAP ALUM 7500UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71G752NP450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 25.3 A @ 10 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height - Seated (Max) | 5.827" (148.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.323.25146 | kr.15,516.07 |
| Unit Price without VAT: | kr.323.25146 |
|---|---|
| Unit Price with VAT: | kr.404.06433 |



