ALS71G622NW550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.632.22417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.496.28604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.496.28604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.496.28604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.496.28604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.496.28604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.632.22417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.496.28604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.496.28604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.496.28604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.496.28604
Datasheet
6200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71G622NW550

DigiKey Part Number
ALS71G622NW550-ND
Manufacturer
Manufacturer Product Number
ALS71G622NW550
Description
CAP ALUM 6200UF 20% 550V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71G622NW550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
24 A @ 10 kHz
Part Status
Active
Impedance
66 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
550 V
Height - Seated (Max)
6.732" (171.00mm)
ESR (Equivalent Series Resistance)
76mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A622NW550KEMET0ALS70A622NW550-NDkr.632.22417Parametric Equivalent
ALS70C622NW550KEMET0ALS70C622NW550-NDkr.496.28604Parametric Equivalent
ALS70G622NW550KEMET0ALS70G622NW550-NDkr.496.28604Parametric Equivalent
ALS70H622NW550KEMET0ALS70H622NW550-NDkr.496.28604Parametric Equivalent
ALS70P622NW550KEMET0ALS70P622NW550-NDkr.496.28604Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.496.28604kr.23,821.73
Unit Price without VAT:kr.496.28604
Unit Price with VAT:kr.620.35755