ALS71C914NT025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.355.35042
Datasheet
910000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71C914NT025

DigiKey Part Number
ALS71C914NT025-ND
Manufacturer
Manufacturer Product Number
ALS71C914NT025
Description
CAP ALUM 910000UF 20% 25V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
910000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71C914NT025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
34.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
34.9 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
6mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A914NT025KEMET0ALS70A914NT025-NDkr.355.35042Parametric Equivalent
ALS70C914NT025KEMET0ALS70C914NT025-NDkr.355.35042Parametric Equivalent
ALS70G914NT025KEMET0ALS70G914NT025-NDkr.355.35042Parametric Equivalent
ALS70H914NT025KEMET0ALS70H914NT025-NDkr.355.35042Parametric Equivalent
ALS70P914NT025KEMET0ALS70P914NT025-NDkr.355.35042Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.355.35042kr.17,056.82
Unit Price without VAT:kr.355.35042
Unit Price with VAT:kr.444.18803